Part Details for PZ254-1-19-W-2.5-G1 by HCTL
Overview of PZ254-1-19-W-2.5-G1 by HCTL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZ254-1-19-W-2.5-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A Right-Angle Square Pins 2.5mm 260��@10S 19P 6mm -40��~+105�� 2.54mm Black Plugin 1x19P Push-Pull,P=2.54mm Pin Headers ROHS | 595 |
|
$0.1331 / $0.2457 | Buy Now |