There are no models available for this part yet.
Overview of PZ254-1-15-W-8.5 by HCTL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2805-CL | Coilcraft Inc | SMPS Transformer, 15W | |
FA2924-AL | Coilcraft Inc | SMPS Transformer, 15W | |
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, |
Price & Stock for PZ254-1-15-W-8.5 by HCTL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 3A Right-Angle Square Pins 2.5mm 260��@10S 15P 6mm -40��~+105�� 2.54mm Plugin Black 1x15P Push-Pull,P=2.54mm Pin Headers ROHS | 587 |
|
$0.0636 / $0.1166 | Buy Now |