Part Details for PZ0603U800-R50TF by Sunlord
Overview of PZ0603U800-R50TF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZ0603U800-R50TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-PZ0603U800-R50TFTR-ND
|
DigiKey | FERRITE BEAD 80 OHM 0201 1LN Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0197 | Buy Now |
Part Details for PZ0603U800-R50TF
PZ0603U800-R50TF CAD Models
PZ0603U800-R50TF Part Data Attributes
|
PZ0603U800-R50TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
PZ0603U800-R50TF
Sunlord
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.18 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.5 A | |
Width | 0.3 mm |
Alternate Parts for PZ0603U800-R50TF
This table gives cross-reference parts and alternative options found for PZ0603U800-R50TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZ0603U800-R50TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00060303800Y00 | Ferrite Chip, | Chilisin Electronics Corp | PZ0603U800-R50TF vs BBPY00060303800Y00 |
WLBD0603HCU800TH | Ferrite Chip, | Walsin Technology Corporation | PZ0603U800-R50TF vs WLBD0603HCU800TH |
MMZ0603S800HTD25 | Ferrite Chip | TDK Corporation | PZ0603U800-R50TF vs MMZ0603S800HTD25 |
GMLB-060303-0080Y-PY | Ferrite Chip, | Pulse Maglayers | PZ0603U800-R50TF vs GMLB-060303-0080Y-PY |