PZ0603D241-R35TF
Sunlord
Description: Ferrite Chip,

Overview of PZ0603D241-R35TF by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for PZ0603D241-R35TF by Sunlord

Part # Manufacturer Description Stock Price Buy
DISTI # 3442-PZ0603D241-R35TFTR-ND
DigiKey FERRITE BEAD 240 OHM 0603 1LN Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0197
$0.0197 Buy Now

CAD Models for PZ0603D241-R35TF by Sunlord
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PZ0603D241-R35TF by Sunlord

PZ0603D241-R35TF
Sunlord
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
EIA STD PACKAGE SIZE 0201, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.41 Ω
Filter Type
FERRITE CHIP
Height
0.3 mm
Length
0.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
240 OHM Ω
Packing Method
TR
Rated Current
0.35 A
Width
0.3 mm
Want to compare parts?
  1. PZ0603D241-R35TF
    Sunlord
    Ferrite Chip,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZ0603D241-R35TF by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZ0603D241-R35TF by Sunlord

Select Manufacturer
Which Manufacturer of PZ0603D241-R35TF would you like to use for your alert(s)?
  • Please alert me when PZ0603D241-R35TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PZ0603D241-R35TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZ0603D241-R35TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PZ0603D241-R35TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZ0603D241-R35TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PZ0603D241-R35TF by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: