Memory
PYX28C010-15L32MB
Pyramid Semiconductor Corporation
Description: EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, 0.550 X 0.450 INCH, CERAMIC, LCC-32

Overview of PYX28C010-15L32MB by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PYX28C010-15L32MB by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PYX28C010-15L32MB by Pyramid Semiconductor Corporation

PYX28C010-15L32MB
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
0.550 X 0.450 INCH, CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. PYX28C010-15L32MB
    Pyramid Semiconductor Corporation
    EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, 0.550 X 0.450 INCH, CERAMIC, LCC-32
    VS

Alternate Parts for PYX28C010-15L32MB

This table gives cross-reference parts and alternative options found for PYX28C010-15L32MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYX28C010-15L32MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT28C010-15E-AT EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd PYX28C010-15L32MB vs FT28C010-15E-AT
AT28C010E-15EM/883 EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation PYX28C010-15L32MB vs AT28C010E-15EM/883
X28C010EI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc PYX28C010-15L32MB vs X28C010EI-15
5962-3826705MUC EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32 Atmel Corporation PYX28C010-15L32MB vs 5962-3826705MUC
X28C010GM-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc PYX28C010-15L32MB vs X28C010GM-15
FT28C010-15EMB-AT EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd PYX28C010-15L32MB vs FT28C010-15EMB-AT
PYX28C010-15L32M EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, 0.550 X 0.450 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation PYX28C010-15L32MB vs PYX28C010-15L32M
X28C010GMB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc PYX28C010-15L32MB vs X28C010GMB-15
AS58C1001ECA-15/XT EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components PYX28C010-15L32MB vs AS58C1001ECA-15/XT
5962-3826705MUC EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32 Teledyne e2v PYX28C010-15L32MB vs 5962-3826705MUC
Part Number Description Manufacturer Compare
AT28C010E-15UC EEPROM, 128KX8, 150ns, Parallel, CMOS, CPGA30, CERAMIC, PGA-30 Atmel Corporation PYX28C010-15L32MB vs AT28C010E-15UC
AT28C010-15TU EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation PYX28C010-15L32MB vs AT28C010-15TU
FT28C010-15UMB EEPROM, 128KX8, 150ns, Parallel, CMOS, CPGA30, CERAMIC, PGA-30 Force Technologies Ltd PYX28C010-15L32MB vs FT28C010-15UMB
FT28C010-15F-AT EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, DFP-32 Force Technologies Ltd PYX28C010-15L32MB vs FT28C010-15F-AT
X28C010RI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, CERAMIC, SOIC-32 Xicor Inc PYX28C010-15L32MB vs X28C010RI-15
AT28C010E-15JJ EEPROM, 128KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation PYX28C010-15L32MB vs AT28C010E-15JJ
28C011TRPFB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Maxwell Technologies PYX28C010-15L32MB vs 28C011TRPFB-15
X28C010NMB-15C7309 128KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation PYX28C010-15L32MB vs X28C010NMB-15C7309
AT28C010-15BI EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Atmel Corporation PYX28C010-15L32MB vs AT28C010-15BI
AT28C010-15LME Memory IC Microchip Technology Inc PYX28C010-15L32MB vs AT28C010-15LME

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PYX28C010-15L32MB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PYX28C010-15L32MB by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PYX28C010-15L32MB would you like to use for your alert(s)?
  • Please alert me when PYX28C010-15L32MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PYX28C010-15L32MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PYX28C010-15L32MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PYX28C010-15L32MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PYX28C010-15L32MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PYX28C010-15L32MB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: