Part Details for PYQ 1048 by Excelitas Technologies Corporation
Overview of PYQ 1048 by Excelitas Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYQ 1048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4050
|
Newark | Detector, Pyroelectric, 2.7-3.3V, Sensing Range Max:-, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Beam Angle:119°, Response Time:-, Product Range:- Rohs Compliant: Yes |Excelitas Tech PYQ 1048 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70807571
|
RS | Smart Pyroelectric Detector, Quad-Element, Smart DigiPyro, TO5, Large FOV | Excelitas Technologies Sensors PYQ 1048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$9.8400 / $11.5800 | Buy Now |