Part Details for PYF14S by OMRON Corporation
Overview of PYF14S by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PYF14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7789
|
Avnet Americas | SCREWLESS SOCKET - Bulk (Alt: 89C7789) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$16.7300 / $19.6900 | Buy Now |
DISTI #
PYF14S
|
Avnet Americas | SCREWLESS SOCKET - Bulk (Alt: PYF14S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-PYF14S
|
Mouser Electronics | Relay Sockets & Hardware SCREWLESS SKT 4POLE RoHS: Compliant | 76 |
|
$12.8600 / $17.1700 | Buy Now |
DISTI #
V79:2366_23565408
|
Arrow Electronics | Relay Socket for Electromechanical Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$6.6710 | Buy Now |
DISTI #
77356209
|
Verical | Relay Socket for Electromechanical Relay RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 326 |
|
$4.0180 / $4.0600 | Buy Now |
DISTI #
63286147
|
Verical | Relay Socket for Electromechanical Relay RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2226 | Americas - 10 |
|
$17.1600 / $22.8930 | Buy Now |
DISTI #
33962857
|
Verical | Relay Socket for Electromechanical Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$6.6710 | Buy Now |
DISTI #
PYF14S
|
TTI | Relay Sockets & Hardware SCREWLESS SKT 4POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$15.6900 / $16.4700 | Buy Now |
DISTI #
PYF14S
|
TME | Socket, PIN: 14, for DIN rail mounting, MY Min Qty: 1 | 326 |
|
$2.9000 / $5.1100 | Buy Now |
|
Neutron USA | Relay Socket TRACK-MOUNTED SCREWLESS CLAMP TERMINAL 4 POLE | 50 |
|
$80.2400 | Buy Now |
Part Details for PYF14S
PYF14S CAD Models
PYF14S Part Data Attributes
|
PYF14S
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PYF14S
OMRON Corporation
Strip Terminal Block, 10A, 1.5mm2, 4 Row(s), 3 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 4 | |
Number of Ways | 14 | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |