Part Details for PYF14A00G by Anytek Technology Corporation Ltd
Overview of PYF14A00G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYF14A00G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-PYF14A00G-ND
|
DigiKey | RELAY GEN PURPOSE INDUSTRIAL Min Qty: 1 Lead time: 14 Weeks Container: Box |
963 In Stock |
|
$1.8687 / $3.0800 | Buy Now |
DISTI #
ANYPYF14A00G
|
Heilind Electronics | INDUSTRIAL GENERAL-PURPOSE REL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $2.0000 | Buy Now |
DISTI #
PYF14A00G
|
TME | Socket, PIN: 14, 5A, 277VAC, for DIN rail mounting, AM4C Min Qty: 1 | 0 |
|
$2.3000 / $2.8300 | RFQ |
DISTI #
ANYPYF14A00G
|
Interstate Connecting Components | INDUSTRIAL GENERAL-PURPOSE REL | 0 |
|
Buy Now |