Part Details for PYF14A-E by OMRON Corporation
Overview of PYF14A-E by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for PYF14A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PYF14AE
|
Avnet Americas | MY4 SOCKET/TRACK MOUNT - Bulk (Alt: PYF14AE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PYF14A-E
PYF14A-E CAD Models
PYF14A-E Part Data Attributes
|
PYF14A-E
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PYF14A-E
OMRON Corporation
Relay Socket, 4 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Body Breadth | 1.161 inch | |
Body Depth | 1.22 inch | |
Body Length | 2.835 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Number of Contacts | 14 | |
Termination Type | SCREW |