Part Details for PYF14-ESN-B by OMRON Corporation
Overview of PYF14-ESN-B by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYF14-ESN-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PYF14ESNB
|
Avnet Americas | MY SOCKET/BOX TYPE - Bulk (Alt: PYF14ESNB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3136 / $6.3589 | Buy Now |
DISTI #
PYF14ESNB
|
TME | Socket, PIN: 14, 5A, 250VAC, for DIN rail mounting, -55÷70°C, MY4 Min Qty: 1 | 390 |
|
$5.5200 / $7.7800 | Buy Now |