Part Details for PYDN-7.75-040Y by OMRON Industrial Automation
Overview of PYDN-7.75-040Y by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703040YGM-XXX-UEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3040YGM-UEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703040YF1-EN2-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for PYDN-7.75-040Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-PYDN-7.75-040Y-ND
|
DigiKey | SHRTBAR 7.75MM 4POL YELLOW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2600 | Buy Now |
DISTI #
OMIPYDN-7.75-040Y
|
Heilind Electronics | SHRTBAR 7.75MM 4POL YELLOW PYDN775040Y | Americas - 0 in Stock |
|
Buy Now |