Part Details for PYC-P2 by OMRON Industrial Automation
Overview of PYC-P2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYC-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z9922-ND
|
DigiKey | RELAY HOLD DOWN CLIP FOR LY SER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$1.7939 / $2.9600 | Buy Now |
DISTI #
71275995
|
RS | SOCKET CLIP | Omron Automation PYC-P2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.4500 | RFQ |
DISTI #
OMIPYC-P2
|
Heilind Electronics | RELAY HOLD DOWN CLIP FOR LY SER | Americas - 0 in Stock |
|
$1.5469 / $1.9800 | Buy Now |