Part Details for PYBE30-Q48-S24-DIN by CUI Inc
Overview of PYBE30-Q48-S24-DIN by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for PYBE30-Q48-S24-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6036-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 30W Min Qty: 24 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$38.1554 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 30W - Vout: 24VDC - Vin: 18 to 75VDC - DIN-Rail Mount - -40°C to +80°C RoHS: Compliant |
23 In Stock |
|
$32.8900 / $43.3100 | Buy Now |
DISTI #
84868226
|
Verical | Module DC-DC 48VIN 1-OUT 24V 1.25A 30W 6-Pin Tray Min Qty: 2 Package Multiple: 1 Date Code: 2207 | Americas - 22 |
|
$44.0570 / $56.3030 | Buy Now |
|
Master Electronics | DC-DC Converter - 30W - Vout: 24VDC - Vin: 18 to 75VDC - DIN-Rail Mount - -40°C to +80°C RoHS: Compliant |
23 In Stock |
|
$32.8900 / $43.3100 | Buy Now |
Part Details for PYBE30-Q48-S24-DIN
PYBE30-Q48-S24-DIN CAD Models
PYBE30-Q48-S24-DIN Part Data Attributes
|
PYBE30-Q48-S24-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBE30-Q48-S24-DIN
CUI Inc
24 Vdc, 1.25 A, 20 W, 18 ~ 75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-10 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 31.5 mm |