There are no models available for this part yet.
Overview of PYBE20-Q48-D15-DIN by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for PYBE20-Q48-D15-DIN by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PYBE20-Q48-D15-DIN-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY +/-15V 20W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
117 In Stock |
|
$36.3826 / $42.7200 | Buy Now | |
DISTI #
V99:2348_22997888
|
Arrow Electronics | Module DC-DC 48VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W 6-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1925 | Americas - 16 |
|
$3.3450 / $17.5778 | Buy Now | |
DISTI #
34497923
|
Verical | Module DC-DC 48VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W 6-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 1925 | Americas - 16 |
|
$3.3450 / $3.3610 | Buy Now | |
DISTI #
C1S158100185766
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 16 |
|
$20.7000 | Buy Now |
CAD Models for PYBE20-Q48-D15-DIN by CUI Inc
Part Data Attributes for PYBE20-Q48-D15-DIN by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-05-18
|
Samacsys Manufacturer
|
CUI Inc.
|
Additional Feature
|
IT ALSO HAS -15 V OUTPUT
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, EN, UL
|
Efficiency (Main Output)
|
89%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
76 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.667 A
|
Output Voltage-Max
|
15.45 V
|
Output Voltage-Min
|
14.55 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
270 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
20 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.01 s
|
Width
|
31.5 mm
|
Alternate Parts for PYBE20-Q48-D15-DIN
This table gives cross-reference parts and alternative options found for PYBE20-Q48-D15-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBE20-Q48-D15-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB20-Q48-D15-T | 15/-15 Vdc, 0.67 A, 20 W, 18~75 Vdc Input Range | CUI Inc | PYBE20-Q48-D15-DIN vs PYB20-Q48-D15-T |
PYBE20-Q48-D15 | 15/-15 Vdc, 0.667/-0.667 A, 20 W, 18 ~ 75 Vdc Input Range | CUI Inc | PYBE20-Q48-D15-DIN vs PYBE20-Q48-D15 |
PYB20-Q48-D15-DIN | 15/-15 Vdc, 0.67 A, 20 W, 18~75 Vdc Input Range | CUI Inc | PYBE20-Q48-D15-DIN vs PYB20-Q48-D15-DIN |
VBD20-D48-D15 | 20W, 15V, 670mA, single/dual output, isolated DC-DC | CUI Inc | PYBE20-Q48-D15-DIN vs VBD20-D48-D15 |
PYBE20-Q48-D15-T | 15/-15 Vdc, 0.667/-0.667 A, 20 W, 18 ~ 75 Vdc Input Range | CUI Inc | PYBE20-Q48-D15-DIN vs PYBE20-Q48-D15-T |