Part Details for PYB7041 by KEMET Corporation
Overview of PYB7041 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYB7041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0077
|
Newark | Nylon Cap Nut, M12, 22.5Mm Diameter, Accessory Type:Nut, Clip Diameter:-, Product Range:Mounting Kits Series, For Use With:Aluminum Electrolytic Capacitors With A Dia. > 35Mm Rohs Compliant: Yes |Kemet PYB7041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$1.0200 / $2.4500 | Buy Now |
DISTI #
399-11535-ND
|
DigiKey | HARDWARE CAP NUTS NYLON Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
391 In Stock |
|
$0.8958 / $1.7300 | Buy Now |
DISTI #
PYB7041
|
Avnet Americas | HARDWARE (NUT) - Bag (Alt: PYB7041) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.0749 / $1.2899 | Buy Now |
DISTI #
80-PYB7041
|
Mouser Electronics | Capacitor Hardware Nylon Nut M12 Hardware RoHS: Compliant | 2159 |
|
$0.8950 / $1.7300 | Buy Now |
DISTI #
70096586
|
RS | Hardware, Mounting Nylon Cap Nut, Mounting Hole 22.5mm | KEMET PYB7041 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
DISTI #
PYB7041
|
TTI | Capacitor Hardware Nylon Nut M12 Hardware RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9000 / $0.9500 | Buy Now |
DISTI #
PYB7041
|
Avnet Americas | HARDWARE (NUT) - Bag (Alt: PYB7041) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.0749 / $1.2899 | Buy Now |
DISTI #
PYB7041
|
Avnet Abacus | (Alt: PYB7041) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1793848
|
element14 Asia-Pacific | NYLON CAP NUT, M12 RoHS: Compliant Min Qty: 1 Container: Each | 1500 |
|
$1.0190 / $2.4884 | Buy Now |
DISTI #
1793848
|
Farnell | NYLON CAP NUT, M12 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1500 |
|
$0.9416 / $2.6671 | Buy Now |