There are no models available for this part yet.
Overview of PYB30-Q48-D15 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PYB30-Q48-D15 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 1 A, 30 W, 18~75 Vdc Input Range RoHS: Compliant |
182 Partner Stock |
|
$0 | Buy Now |
CAD Models for PYB30-Q48-D15 by CUI Inc
Part Data Attributes for PYB30-Q48-D15 by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
, MODULE,7LEAD,1.8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CUI Inc.
|
Additional Feature
|
SEATED HEIGHT NOM; ALSO AVAILABLE VOLTAGE: -15VDC
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-MDMA-P7
|
Length
|
50.8 mm
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
13.5 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Equivalence Code
|
MODULE,7LEAD,1.8
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
12.05 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
YES
|
Width
|
40.6 mm
|
Alternate Parts for PYB30-Q48-D15
This table gives cross-reference parts and alternative options found for PYB30-Q48-D15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB30-Q48-D15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB30-Q48-D15-H | DC-DC Regulated Power Supply Module | CUI Inc | PYB30-Q48-D15 vs PYB30-Q48-D15-H |
AM30EW-4815DZ-K | DC/DC Converter; Product Weight (grams): 46.3; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 30; Max Output current (A): ±1; Efficiency (%): 89; Max Capacitive load (µF): ±1300; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.64; W (mm): 25.4; L (mm): 50.8; H (mm): 16.4; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 435000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | PYB30-Q48-D15 vs AM30EW-4815DZ-K |
PYB30-Q48-D15-U | 15/-15 Vdc, 1 A, 30 W, 18~75 Vdc Input Range | CUI Inc | PYB30-Q48-D15 vs PYB30-Q48-D15-U |