Part Details for PYB30-Q24-T315 by CUI Inc
Overview of PYB30-Q24-T315 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3150CGN#TRPBF | Analog Devices | Fast Tran Resp, L In V, Very L | |
LT3154AV#PBF | Analog Devices | 5A, Buck-Boost DC/DC Cnvrtr | |
LT3154AV#TRPBF | Analog Devices | 5A, Buck-Boost DC/DC Cnvrtr |
Price & Stock for PYB30-Q24-T315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-PYB30-Q24-T315
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. | 24 |
|
$51.9700 / $52.8100 | Buy Now |
Part Details for PYB30-Q24-T315
PYB30-Q24-T315 CAD Models
PYB30-Q24-T315 Part Data Attributes
|
PYB30-Q24-T315
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB30-Q24-T315
CUI Inc
3.3/15/-15 Vdc, 4/0.5/-0.5 A, 30 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , MODULE,7LEAD,1.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | SEATED HEIGHT NOM; ALSO AVAILABLE VOLTAGE: -15VDC/+15VDC | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 3.34 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Equivalence Code | MODULE,7LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.05 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 26.5 W | |
Trim/Adjustable Output | NO | |
Width | 40.6 mm |
Alternate Parts for PYB30-Q24-T315
This table gives cross-reference parts and alternative options found for PYB30-Q24-T315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB30-Q24-T315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB30-Q24-T312-U | 3.3/12/-12 Vdc, 4/0.625/-0.625 A, 30 W, 9~36 Vdc Input Range | CUI Inc | PYB30-Q24-T315 vs PYB30-Q24-T312-U |
PYB30-Q24-T312 | 3.3/12/-12 Vdc, 4/0.625/-0.625 A, 30 W, 9~36 Vdc Input Range | CUI Inc | PYB30-Q24-T315 vs PYB30-Q24-T312 |
PYB30-Q24-T315-H | DC-DC Regulated Power Supply Module | CUI Inc | PYB30-Q24-T315 vs PYB30-Q24-T315-H |