Part Details for PYA28C256E20LMB by Pyramid Semiconductor Corporation
Overview of PYA28C256E20LMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PYA28C256E20LMB
PYA28C256E20LMB CAD Models
PYA28C256E20LMB Part Data Attributes
|
PYA28C256E20LMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PYA28C256E20LMB
Pyramid Semiconductor Corporation
EEPROM 5V, CQCC32, 0.450 X 0.550 INCH, CERAMIC, CHIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-CQCC-N32 | |
Memory IC Type | EEPROM | |
Number of Terminals | 32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for PYA28C256E20LMB
This table gives cross-reference parts and alternative options found for PYA28C256E20LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYA28C256E20LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PYA28C25612LM | Pyramid Semiconductor Corporation | Check for Price | EEPROM 5V, CQCC32, 0.450 X 0.550 INCH, CERAMIC, CHIP-32 | PYA28C256E20LMB vs PYA28C25612LM |
PYA28C25625LM | Pyramid Semiconductor Corporation | Check for Price | EEPROM 5V, CQCC32, 0.450 X 0.550 INCH, CERAMIC, CHIP-32 | PYA28C256E20LMB vs PYA28C25625LM |
PYA28C256E20LM | Pyramid Semiconductor Corporation | Check for Price | EEPROM 5V, CQCC32, 0.450 X 0.550 INCH, CERAMIC, CHIP-32 | PYA28C256E20LMB vs PYA28C256E20LM |
PYA28C25620LMB | Pyramid Semiconductor Corporation | Check for Price | EEPROM 5V, CQCC32, 0.450 X 0.550 INCH, CERAMIC, CHIP-32 | PYA28C256E20LMB vs PYA28C25620LMB |
PYA28C25612LMB | Pyramid Semiconductor Corporation | Check for Price | EEPROM 5V, CQCC32, 0.450 X 0.550 INCH, CERAMIC, CHIP-32 | PYA28C256E20LMB vs PYA28C25612LMB |
PYA28C25625LMB | Pyramid Semiconductor Corporation | Check for Price | EEPROM 5V, CQCC32, 0.450 X 0.550 INCH, CERAMIC, CHIP-32 | PYA28C256E20LMB vs PYA28C25625LMB |
PYA28C25620LM | Pyramid Semiconductor Corporation | Check for Price | EEPROM 5V, CQCC32, 0.450 X 0.550 INCH, CERAMIC, CHIP-32 | PYA28C256E20LMB vs PYA28C25620LM |