Part Details for PYA28C010-25LMB by Pyramid Semiconductor Corporation
Overview of PYA28C010-25LMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PYA28C010-25LMB
PYA28C010-25LMB CAD Models
PYA28C010-25LMB Part Data Attributes
|
PYA28C010-25LMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PYA28C010-25LMB
Pyramid Semiconductor Corporation
EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44, LCC-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | 100 YEAR DATA RETENTION | |
Data Retention Time-Min | 100 | |
JESD-30 Code | S-CQCC-N44 | |
Length | 16.51 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 2.2352 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for PYA28C010-25LMB
This table gives cross-reference parts and alternative options found for PYA28C010-25LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYA28C010-25LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28C010-25LB-X | EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 | Force Technologies Ltd | PYA28C010-25LMB vs FT28C010-25LB-X |
FT28C010-25L-AT | EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 | Force Technologies Ltd | PYA28C010-25LMB vs FT28C010-25L-AT |
FT28C010-25LMB-AT | EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 | Force Technologies Ltd | PYA28C010-25LMB vs FT28C010-25LMB-AT |
FT28C010-25LM-AT | EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 | Force Technologies Ltd | PYA28C010-25LMB vs FT28C010-25LM-AT |
FT28C010-25L-X | EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 | Force Technologies Ltd | PYA28C010-25LMB vs FT28C010-25L-X |