PY5351K-J240KB
Stanley Electric Co
Description: Single Color LED, Yellow, Surface Diffused, 5mm

Overview of PY5351K-J240KB by Stanley Electric Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for PY5351K-J240KB by Stanley Electric Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PY5351K-J240KB by Stanley Electric Co

PY5351K-J240KB
Stanley Electric Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
SURFACE DIFFUSED
Luminous Intensity-Nom
4 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
9 mm
Packing Method
AMMO PACK
Peak Wavelength
570 nm
Shape
RECTANGULAR
Size
5 mm
Surface Mount
NO
Terminal Pitch
2.5 mm
Want to compare parts?
  1. PY5351K-J240KB
    Stanley Electric Co
    Single Color LED, Yellow, Surface Diffused, 5mm
    VS

Alternate Parts for PY5351K-J240KB

This table gives cross-reference parts and alternative options found for PY5351K-J240KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PY5351K-J240KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PY5351K-J200KB Single Color LED, Yellow, Surface Diffused, 5mm Stanley Electric Co PY5351K-J240KB vs PY5351K-J200KB
PY5351K-J230KB Single Color LED, Yellow, Surface Diffused, 5mm Stanley Electric Co PY5351K-J240KB vs PY5351K-J230KB
Part Number Description Manufacturer Compare
PY5351K-J200KB Single Color LED, Yellow, Surface Diffused, 5mm Stanley Electric Co PY5351K-J240KB vs PY5351K-J200KB
PY5351K-J230KB Single Color LED, Yellow, Surface Diffused, 5mm Stanley Electric Co PY5351K-J240KB vs PY5351K-J230KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PY5351K-J240KB by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PY5351K-J240KB by Stanley Electric Co

Select Manufacturer
Which Manufacturer of PY5351K-J240KB would you like to use for your alert(s)?
  • Please alert me when PY5351K-J240KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PY5351K-J240KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PY5351K-J240KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PY5351K-J240KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PY5351K-J240KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PY5351K-J240KB by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: