Part Details for PY14 by OMRON Corporation
Overview of PY14 by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PY14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX9287
|
Newark | Socket, Chassis, My4, Relay, Socket Mounting:Free Hanging, Socket Terminals:Solder Lug, No. Of Pins:14Pins, Current Rating:3A, Voltage Rating:-, Product Range:My Series, Accessory Type:Socket, For Use With:Omron H3Y Series Solid Rohs Compliant: Yes |Omron PY14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.6200 | Buy Now |
DISTI #
PY14
|
Avnet Americas | Relay Socket, Panel, Solder Lug, 14 Pins, 3 A, SUPER MY Series - Bulk (Alt: PY14) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6550 / $1.9806 | Buy Now |
DISTI #
653-PY14
|
Mouser Electronics | Relay Sockets & Hardware PNL MT SCKT 4PDT MY RoHS: Compliant | 168 |
|
$2.0300 / $3.4800 | Buy Now |
DISTI #
35971080
|
Verical | Relay Socket for Electromechanical Relay RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 854 |
|
$2.2600 / $2.5100 | Buy Now |
DISTI #
51696618
|
Verical | Relay Socket for Electromechanical Relay RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1603 | Americas - 80 |
|
$2.8080 / $5.7980 | Buy Now |
|
Quest Components | PY14 | 5 |
|
$2.5782 / $3.8673 | Buy Now |
|
Quest Components | PY14 | 1 |
|
$3.5000 | Buy Now |
DISTI #
PY14-OMR
|
TME | PY14 Min Qty: 13 | 854 |
|
$2.7742 / $3.4318 | Buy Now |
|
Neutron USA | Relay Socket, 4 Pole, BACK-CONNECTING, SOLDER TERMINAL WITHOUT CLIPS | 50 |
|
$21.2200 | Buy Now |
DISTI #
PY14
|
Relay Specialties | OMRON IA SOCKET Min Qty: 1 | 29 |
|
$2.3400 / $3.6800 | Buy Now |
Part Details for PY14
PY14 CAD Models
PY14 Part Data Attributes
|
PY14
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PY14
OMRON Corporation
RELAY SOCKET 4PDT EYELET MY SER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.945 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.161 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 1500VAC V | |
Insulation Resistance | 100000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | SOLDER |