Part Details for PXV1220S-6DBN4-T by Susumu Co Ltd
Overview of PXV1220S-6DBN4-T by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PXV1220S-6DBN4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T4015
|
Newark | Teperature Compensated Chip Attenuators 6Db N4 0.0047Db/Db * C |Susumu PXV1220S-6DBN4-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0300 / $7.6200 | Buy Now |
DISTI #
PXV1220S-6DBN4-T-ND
|
DigiKey | RF ATTENUATOR 6DB 50OHM 0805 Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0824 | Buy Now |
DISTI #
754-PXV1220S-6DBN4-T
|
Mouser Electronics | Attenuators 6.0dB +/-0.5dB 50ohm 63mW RoHS: Compliant | 0 |
|
$7.9200 | Order Now |
Part Details for PXV1220S-6DBN4-T
PXV1220S-6DBN4-T CAD Models
PXV1220S-6DBN4-T Part Data Attributes
|
PXV1220S-6DBN4-T
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PXV1220S-6DBN4-T
Susumu Co Ltd
Fixed Attenuator, 0MHz Min, 3000MHz Max, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |