Part Details for PXUS2000-30IV15 by L-com Inc
Results Overview of PXUS2000-30IV15 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXUS2000-30IV15 Information
PXUS2000-30IV15 by L-com Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PXUS2000-30IV15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-PXUS2000-30IV15-ND
|
DigiKey | ULTRASONIC PROXIMITY SENSOR, CYL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$428.7900 | Buy Now |
DISTI #
74764350
|
RS | Ultrasonic Proximity Sensor, Cylindrical, M30 thre Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$401.5000 / $461.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$416.6600 / $429.4500 | Buy Now |
DISTI #
77747518
|
Verical | PXUS2000-30IV15 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$369.5920 / $461.9900 | Buy Now |
Part Details for PXUS2000-30IV15
PXUS2000-30IV15 CAD Models
PXUS2000-30IV15 Part Data Attributes
|
PXUS2000-30IV15
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
PXUS2000-30IV15
L-com Inc
Ultrasonic Sensor, 80mm Min, 2000mm Max, 4-20mA, Cylindrical, Unspecified Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Height | 95.2 mm | |
Body Length or Diameter | 30 mm | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 2000 mm | |
Measurement Range-Min (mm) | 80 mm | |
Mounting Feature | UNSPECIFIED MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |