Part Details for PXU10020 by Red Lion Controls
Overview of PXU10020 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXU10020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X6045
|
Newark | Temp/Process Ctrl, Relay O/P, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, Rtd, Txk, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.3%, Output Voltage Max:-, Output Voltage Min:- Rohs Compliant: Yes |Red Lion Controls PXU10020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$142.0000 | Buy Now |
DISTI #
RLC529-ND
|
DigiKey | CNTRL TEMP/PROC REL OUT 100-240V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
20 In Stock |
|
$155.9690 / $161.3500 | Buy Now |
DISTI #
70424515
|
RS | PXU PID Controller, Temperature/Process,1/16 DIN,100-240VAC, Panel Mount | Red Lion Controls PXU10020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 66 |
|
$156.3500 / $164.5800 | Buy Now |