Part Details for PXTF10110 by StarTech
Overview of PXTF10110 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXTF10110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012718
|
RS | 10 ft Computer Power Cord - Flat NEMA 5-15P to C13 | StarTech.com PXTF10110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0700 / $14.0500 | RFQ |
|
NAC | 10FT COMPUTER POWER CORD NEMA. 5-15P TO C13 AC POWER MONITOR CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$16.6700 | Buy Now |
|
Neutron USA | 10FT POWER CORD NEMA 5-15P TO C13 125V AT 10A 18 AWG | 50 |
|
$39.9900 | Buy Now |