Part Details for PXT515191410 by StarTech
Overview of PXT515191410 by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXT515191410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-PXT515191410-ND
|
DigiKey | HEAVY DUTY POWER CORD 14AWG Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
4 In Stock |
|
$21.5292 / $38.7000 | Buy Now |
DISTI #
72015434
|
RS | Heavy Duty Power Cord, NEMA 5-15P to C19 Cable, 10 ft (3m), 15A, 125V, 14AWG | StarTech.com PXT515191410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.1800 / $39.0900 | RFQ |
|
NAC | 10FT POWER EXTENSION CORD NEMA. 5-15P TO C19 COMPUTER POWER CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 28 |
|
$29.7300 | Buy Now |
|
Neutron USA | StarTech.com 10 ft Heavy Duty 14 AWG Computer Power Cord - NEMA 5-15P to C19 | 50 |
|
$26.7500 | Buy Now |