Part Details for PXT101NB-STRA-3F by StarTech
Overview of PXT101NB-STRA-3F by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-100H | Amphenol Communications Solutions | 68004-100H-BERG 100CC SR STRA | |
68004-200H | Amphenol Communications Solutions | 68004-200H-BERG 100CC SR STRA |
Price & Stock for PXT101NB-STRA-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-PXT101NB-STRA-3F-ND
|
DigiKey | 3FT LAPTOP POWER CORD Min Qty: 1 Lead time: 1 Weeks Container: Bag |
16 In Stock |
|
$5.4797 / $11.5300 | Buy Now |
DISTI #
75066236
|
RS | Laptop Power Cord, NEMA 1-15P to Right Angle C7, 7A, 125V, 3ft | StarTech.com PXT101NB-STRA-3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4800 / $11.6500 | RFQ |
|
NAC | 3FT LAPTOP POWER CORD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 35 |
|
$11.8000 | Buy Now |
|
Neutron USA | StarTech CB PXT101NB-STRA-3F 3ft (1m) Laptop Power Cord Retail | 50 |
|
$34.9900 | Buy Now |