Part Details for PXT1011010PK by StarTech
Overview of PXT1011010PK by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXT1011010PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-PXT1011010PK-ND
|
DigiKey | COMPUTER POWER CORD - 18AWG Min Qty: 1 Lead time: 2 Weeks Container: Bag |
4 In Stock |
|
$77.0491 / $124.2400 | Buy Now |
DISTI #
72071636
|
RS | StarTech.com 10 ft. Computer Power Cord 10 Pack - NEMA 5 15P to C13 Power Cord | StarTech.com PXT1011010PK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.1900 / $125.4800 | RFQ |
|
NAC | Computer Power Cord 10 Pack RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$89.4100 | Buy Now |
|
Neutron USA | 10PK 10FT COMPUTER POWER CORD NEMA 5 15P TO C13 CORD | 50 |
|
$109.9900 | Buy Now |