Part Details for PXPTPU12FIM04SCL010PUR by Bulgin
Overview of PXPTPU12FIM04SCL010PUR by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPTPU12FIM04SCL010PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4081
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 3.3Ft Rohs Compliant: Yes |Bulgin Limited PXPTPU12FIM04SCL010PUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$40.2200 / $54.9400 | Buy Now |
DISTI #
708-PXPTPU12FIM04SCL010PUR-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
29 In Stock |
|
$30.2380 / $31.7700 | Buy Now |
DISTI #
167-PU12FIM4SCL1PUR
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 S-Code 4P/M Cable Harness 1m 16 RoHS: Compliant | 25 |
|
$35.4200 / $45.1900 | Buy Now |
DISTI #
74177048
|
RS | M12 S-Code 4P/M Cable Harness 1m 16 | Bulgin PXPTPU12FIM04SCL010PUR RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4100 / $44.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7500 / $43.2000 | Buy Now |
DISTI #
80554738
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 4 Straight Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$27.9028 / $30.7246 | Buy Now |
DISTI #
C1S136500098226
|
Chip1Stop | Connector Circular | 16 |
|
$43.7000 / $46.2000 | Buy Now |
Part Details for PXPTPU12FIM04SCL010PUR
PXPTPU12FIM04SCL010PUR CAD Models
PXPTPU12FIM04SCL010PUR Part Data Attributes
|
PXPTPU12FIM04SCL010PUR
Bulgin
Buy Now
|
Compare Parts:
PXPTPU12FIM04SCL010PUR
Bulgin
|
Samacsys Manufacturer | Bulgin |