Part Details for PXPPVC05RAM03ACL010PVC by Bulgin
Overview of PXPPVC05RAM03ACL010PVC by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPPVC05RAM03ACL010PVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2497
|
Newark | Sensor Cord, 3P M5 Plug-Free End, 1M, Connector Type A:90° M5 Plug, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M5 Series Rohs Compliant: Yes |Bulgin Limited PXPPVC05RAM03ACL010PVC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$3.3800 | Buy Now |
DISTI #
708-2281-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
16 In Stock |
|
$18.7122 / $26.0300 | Buy Now |
DISTI #
167-05RAM03ACL010PVC
|
Mouser Electronics | Sensor Cables / Actuator Cables M5 Series RA Flex Cable Overmold Conn RoHS: Compliant | 0 |
|
$19.2200 / $26.0300 | Order Now |
DISTI #
71078405
|
RS | M5 A Code, RA OM Flex Cable, 3-P Pins Prewired w/1M PVC, Buccaneer M5 Series | Bulgin PXPPVC05RAM03ACL010PVC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5800 / $26.5500 | RFQ |
|
Onlinecomponents.com | M5 Series A Code PVC Right-Angle Overmould Flex Cable Connector 3 Contact Pins Pre-Wired With 1M PVC Jacket Cable RoHS: Compliant | 0 |
|
$17.8200 / $24.5200 | Buy Now |
DISTI #
77321329
|
Verical | Cable Assembly Circular Assembled Circular 1m M5 Circular 3 POS M Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 18 |
|
$34.1778 / $34.9545 | Buy Now |
DISTI #
PXPPVC05RAM03AC010
|
TME | Connector: M5, plug, male, cables, PIN: 3, 1A, angled, IP67, 60V, 1m Min Qty: 1 | 2 |
|
$21.5400 / $27.6800 | Buy Now |