Part Details for PXPEPTE-R300P by L-com Inc
Overview of PXPEPTE-R300P by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXPEPTE-R300P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74764300
|
RS | Photoelectric Sensor, Square PBT housing, L.on/D.o | L-com PXPEPTE-R300P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$85.2400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$72.9200 / $92.4700 | Buy Now | |
DISTI #
77747868
|
Verical | PXPEPTE-R300P Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$67.3396 / $85.2400 | Buy Now |
DISTI #
PXPEPTE-R300P
|
L-com US | The L-com PXPEPTE-R300P is a photoelectric sensor developed to determine the proximity, absence, or presence of an item using a light transmitter. This sensor uses retro-reflection as a detection method and has a PBT and fiberglass housing. The retro-reflection sensor has a square shape, an LED indicator, and a single PNP NO (Normally Open) output. This PXPEPTE-R300P IoT sensor is IP65 protected and has a 2m 3-wire connecting cable. The photoelectric proximity sensor has a 3000mm sensing distance, which allows users to count, inspect objects, and detect their presence and position without physical contact. This retro-reflection sensor has a selectable L.on/D.on switch type. The PXPEPTE-R300P proximity sensor has an industry-standard form factor and high repeatability. This PNP NO IoT sensor with 2m 3-wire connecting cable has fast response time, which allows it to detect small objects. The photoelectric sensor has competitive pricing and high performance, which makes it suitable for warehouse automation, discrete manufacturing, food and beverage, packaging, robotics, automotive, material handling, OEM machine building, and high-volume production industries. L-com has the largest in-stock selection of square photoelectric sensors with same-day shipping for domestic and international orders. We currently have a variety of IoT products in our portfolio that are ready to ship today. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality retro-reflection proximity sensor with PNP NO output for your requirements. Min Qty: 1 Package Multiple: 1 | 10 |
|
$67.3400 / $85.2400 | Buy Now |