Part Details for PXP9052/06/S by Bulgin
Overview of PXP9052/06/S by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP9052/06/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9989
|
Newark | Circular Connector, Rcpt, 6Pos, Panel, Product Range:Buccaneer 9000 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PXP9052/06/S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$713.7100 / $839.5900 | Buy Now |
DISTI #
708-PXP9052/06/S-ND
|
DigiKey | RCPT FLANGE MNT 6POS W/SKT 1/0 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$538.9770 / $677.1300 | Buy Now |
DISTI #
167-PXP9052/06/S
|
Mouser Electronics | Standard Circular Connector High Amp Screw Lock Fem Connector RoHS: Compliant | 0 |
|
$557.7600 | Order Now |
DISTI #
72295962
|
RS | Connector, Screw 6 position. Flange Mount Receptacle 1/0 size contacts | Bulgin PXP9052/06/S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$736.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$481.3200 / $1,171.8400 | Buy Now |
DISTI #
PXP9052/06/S
|
TME | Connector: circular, socket, female, PIN: 6, Buccaneer 9000, IP68 Min Qty: 10 | 0 |
|
$506.2300 | RFQ |