There are no models available for this part yet.
Overview of PXP7088/0507 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0507AMCA-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HI3-0507-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
5962-8670507RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for PXP7088/0507 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X8768
|
Newark | Cable Gland, Thermo-Plastic, 7Mm, Kit Contents:Cable Gland Set, Product Range:7000 Series, Cable Diameter Max:7Mm, Cable Diameter Max - Imperial:0.276", Cable Diameter Max - Metric:7Mm, Cable Diameter Min:5Mm, Gland Colour:Grey Rohs Compliant: Yes |Bulgin Limited PXP7088/0507 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$0.8500 | Buy Now | |
DISTI #
708-1662-ND
|
DigiKey | CONN CABLE GLAND SET GRAY Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
45 In Stock |
|
$2.4270 / $4.4900 | Buy Now | |
DISTI #
157-PXP7088/0507
|
Mouser Electronics | Standard Circular Connector CblGlandPack 5 & 7mm gland, cage and nut RoHS: Compliant | 131 |
|
$2.1700 / $4.4600 | Buy Now | |
DISTI #
70329106
|
RS | Cable Gland Pack, for 5-7mm Cable Sizes, Includes Gland, Cage, & Nut | Bulgin PXP7088/0507 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 38 |
|
$1.3000 | Buy Now | |
Onlinecomponents.com | Connector Accessories Gland Pack Bulk RoHS: Compliant |
115 In Stock |
|
$2.2300 / $2.6800 | Buy Now | ||
DISTI #
51590391
|
Verical | Connector Accessories Gland Pack Bulk RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 1612 | Americas - 60 |
|
$3.0810 / $3.4840 | Buy Now | |
DISTI #
77258985
|
Verical | Connector Accessories Gland Pack Bulk RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 60 |
|
$1.1700 | Buy Now | |
DISTI #
PXP7088/0507
|
TME | Gaskets set, Buccaneer 7000, 5÷7mm Min Qty: 1 | 0 |
|
$2.2700 / $4.4800 | RFQ | |
DISTI #
PXP7088/0507
|
Avnet Abacus | Connector Accessories Plastic Cable Gland for 5mm and 7mm Diameter Cable (Alt: PXP7088/0507) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Connector Accessories Gland Pack Bulk RoHS: Compliant |
115 In Stock |
|
$2.2300 / $2.6800 | Buy Now |
CAD Models for PXP7088/0507 by Bulgin
Part Data Attributes for PXP7088/0507 by Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|