-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8758
|
Newark | Circular Connector, Receptacle, 3 Position, Panel, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Pin, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PXP7012/03P/ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$16.6900 / $23.0200 | Buy Now |
DISTI #
11X3816
|
Newark | Circular Connector, Buccaneer 7000 Series, Receptacle, 3, Pin, Screw, Panel Mount Rohs Compliant: Yes |Bulgin Limited PXP7012/03P/ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $21.0300 | Buy Now |
DISTI #
708-1654-ND
|
DigiKey | CONN RCPT MALE 3POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
603 In Stock |
|
$16.3614 / $22.7600 | Buy Now |
DISTI #
177-PXP7012/03P/ST
|
Mouser Electronics | Standard Circular Connector 3Pole male front PanelMnt screw term RoHS: Compliant | 32 |
|
$16.7700 / $21.2300 | Buy Now |
DISTI #
70329096
|
RS | Connector, Front Panel Mnt, 3-Pole, Male/Pin, Screw Term., Thermoplastic | Bulgin PXP7012/03P/ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 20 |
|
$15.6400 / $21.7200 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
164 In Stock |
|
$15.4400 / $20.5600 | Buy Now |
DISTI #
58092371
|
Verical | Conn Circular PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2046 | Americas - 107 |
|
$22.8514 / $26.4948 | Buy Now |
DISTI #
55994063
|
Verical | Conn Circular PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 57 |
|
$16.6300 / $20.5200 | Buy Now |
DISTI #
77353952
|
Verical | Conn Circular PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 17 |
|
$23.4714 / $27.6667 | Buy Now |
DISTI #
PXP7012/03P/ST
|
TME | Connector: circular, socket, male, PIN: 3, Buccaneer 7000, UL94V-0 Min Qty: 1 | 17 |
|
$14.5200 / $20.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXP7012/03P/ST
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP7012/03P/ST
Bulgin
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |