-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXP7012/02P/ST by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X1455
|
Newark | Circular Connector, Receptacle, 2 Position, Panel, Connector Type:Circular Industrial, Product Ran... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$13.4000 / $20.5000 | Buy Now |
DISTI #
708-1652-ND
|
DigiKey | CONN RCPT MALE 2POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
69 In Stock |
|
$12.8819 / $19.9700 | Buy Now |
DISTI #
177-PXP7012/02P/ST
|
Mouser Electronics | Standard Circular Connector 2Pole male front PanelMnt screw term RoHS: Compliant | 26 |
|
$12.8800 / $19.8300 | Buy Now |
DISTI #
70329094
|
RS | Connector, Front Panel Mnt, 2-Pole, Male/Pin, Screw Term., Thermoplastic Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 22 |
|
$15.5300 / $20.1700 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Screw ST Panel Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant |
114 In Stock |
|
$12.8000 / $16.5200 | Buy Now |
DISTI #
59869425
|
Verical | Conn Circular PIN 2 POS Screw ST Panel Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2140 | Americas - 67 |
|
$17.9790 / $21.4760 | Buy Now |
DISTI #
55994066
|
Verical | Conn Circular PIN 2 POS Screw ST Panel Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 44 |
|
$13.6500 / $16.7100 | Buy Now |
DISTI #
PXP7012/02P/ST
|
TME | Connector: circular, socket, male, PIN: 2, Buccaneer 7000, UL94V-0 Min Qty: 1 | 0 |
|
$10.3100 / $17.5400 | RFQ |
DISTI #
PXP7012/02P/ST
|
Avnet Abacus | Conn Circular PIN 2 POS Screw ST Panel Mount 2 Terminal 1 Port (Alt: PXP7012/02P/ST) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 2 POS Screw ST Panel Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant |
114 In Stock |
|
$12.8000 / $16.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXP7012/02P/ST
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP7012/02P/ST
Bulgin
Circular Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the manufacturer's application notes.
Yes, the PXP7012/02P/ST is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration, as per IEC 60068-2-6.
Yes, the PXP7012/02P/ST has an IP67 rating, which means it is protected against dust and water ingress, making it suitable for outdoor use.
The maximum operating temperature range for the PXP7012/02P/ST is -40°C to 125°C, as specified in the datasheet.
No, the PXP7012/02P/ST is designed for use with wire sizes AWG 20 to AWG 24. Using a larger wire size may compromise the connector's performance and reliability.