Part Details for PXP7011/06P/ST/1315 by Bulgin
Overview of PXP7011/06P/ST/1315 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5118-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5514-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for PXP7011/06P/ST/1315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8731
|
Newark | Circular Connector, Receptacle, 6 Position, Cable, Connector Type:Circular Industrial, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PXP7011/06P/ST/1315 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5300 / $25.3200 | Buy Now |
DISTI #
708-1730-ND
|
DigiKey | CONN RCPT MALE 6POS NICKEL SCREW Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4550 | Buy Now |
DISTI #
177-PXP701106PST1315
|
Mouser Electronics | Standard Circular Connector 6P In-Line FlexConn male screw term RoHS: Compliant | 4 |
|
$20.6100 / $26.8700 | Buy Now |
DISTI #
70329068
|
RS | Conn.,In-Line Flex,6-P, Male/Pin, Screw Term.,13-15mm Cable Entry, Thermoplastic | Bulgin PXP7011/06P/ST/1315 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0000 / $27.1400 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Screw ST Panel Mount 6 Terminal 1 Port RoHS: Compliant | 0 |
|
$19.2100 / $23.0500 | Buy Now |