Part Details for PXP7011/32S/CR/0507 by Bulgin
Overview of PXP7011/32S/CR/0507 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP7011/32S/CR/0507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8752
|
Newark | Circular Connector, Receptacle, 32 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:32Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-Rohs Compliant: Yes |Bulgin Limited PXP7011/32S/CR/0507 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7400 / $14.0000 | Buy Now |
DISTI #
PXP7011/32S/CR/0507-ND
|
DigiKey | CONN RCPT HSG FMALE 32PS INLINE Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2447 | Buy Now |
DISTI #
167-PXP701132SCR0507
|
Mouser Electronics | Standard Circular Connector 32P InLine FlexConn female crimp term RoHS: Compliant | 0 |
|
$13.5600 / $17.1500 | Order Now |
DISTI #
70329089
|
RS | Conn., In-Line Flex, 32-P, Fem./Socket, Crimp Term., 5-7mm Cable Entry, Thermoplastic | Bulgin PXP7011/32S/CR/0507 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3600 / $16.2300 | RFQ |
|
Onlinecomponents.com | Inline Cable Connector PXP7011 Series 32 Contact Socket Crimp/Solder Termination (contacts available separately) 5mm-7mm Cable (Grey Gland) Plastic Body RoHS: Compliant | 0 |
|
$11.6100 / $15.4000 | Buy Now |