Part Details for PXP7011/03S/ST/0709 by Bulgin
Overview of PXP7011/03S/ST/0709 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0709-B | Coilcraft Inc | Telecom Transformer | |
B0709- | Coilcraft Inc | DSL transformer, for Ikanos SmartLeap, SMT, not RoHS | |
59132-G36-07-099LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for PXP7011/03S/ST/0709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9789
|
Newark | 7000 Series Inline Connector 3 Pole |Bulgin Limited PXP7011/03S/ST/0709 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$41.9400 / $45.2000 | Buy Now |
DISTI #
2266-PXP7011/03S/ST/0709-ND
|
DigiKey | CONN RCPT FMALE 3P NICKEL SCREW Min Qty: 3 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$23.7900 / $25.6500 | Buy Now |
DISTI #
708-1722-ND
|
DigiKey | CONN RCPT FMALE 3P NICKEL SCREW Min Qty: 3 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7520 | Buy Now |
DISTI #
167-PXP701103SST0709
|
Mouser Electronics | Standard Circular Connector 3P In-Line FlexConn female screw term RoHS: Compliant | 0 |
|
$22.9900 / $28.4400 | Order Now |
DISTI #
70329060
|
RS | Conn.,In-Line Flex,3-P, Fem./Socket, Screw Term.,7-9mm Cable Entry, Thermoplastic | Bulgin PXP7011/03S/ST/0709 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3800 / $30.5400 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
40 Partner Stock |
|
$21.3600 / $27.5500 | Buy Now |
DISTI #
21094591
|
Verical | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 40 |
|
$22.3100 / $24.0500 | Buy Now |
DISTI #
PXP701103SST0709-0
|
TME | PXP7011/03S/ST/0709 Min Qty: 3 | 10 |
|
$30.8155 / $33.2108 | Buy Now |
DISTI #
C1S136500135952
|
Chip1Stop | Connector Circular RoHS: Compliant | 40 |
|
$29.0000 / $31.3000 | Buy Now |
|
Master Electronics | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
40 Partner Stock |
|
$21.3600 / $27.5500 | Buy Now |