Part Details for PXP7011/03P/ST/0911 by Bulgin
Overview of PXP7011/03P/ST/0911 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P50911NBGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
iW1709-11 | Renesas Electronics Corporation | PrimAccurate™ Digital Off-Line Controller with <50mW No-Load Power Consumption for Power Supplies up to 12W | |
5P50911DVGI | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer |
Price & Stock for PXP7011/03P/ST/0911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8719
|
Newark | Circular Connector, Receptacle, 3 Position, Cable, Connector Type:Circular Industrial, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PXP7011/03P/ST/0911 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0700 / $24.7600 | Buy Now |
DISTI #
708-1718-ND
|
DigiKey | CONN RCPT MALE 3POS NICKEL SCREW Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9240 | Buy Now |
DISTI #
177-PXP701103PST0911
|
Mouser Electronics | Standard Circular Connector 3P In-Line FlexConn male screw term RoHS: Compliant | 0 |
|
$20.1000 / $26.2700 | Order Now |
DISTI #
70329056
|
RS | Connector, In-Line Flex,3-P, Male/Pin, Screw Term.,9-11mm Cable Entry, Thermoplastic | Bulgin PXP7011/03P/ST/0911 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4000 / $26.2900 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 0 |
|
$18.7800 / $22.5400 | Buy Now |