Part Details for PXP7010/32S/CR/0507 by Bulgin
Overview of PXP7010/32S/CR/0507 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP7010/32S/CR/0507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8702
|
Newark | Circular Connector, Plug, 32 Position, Cable, Product Range:Buccaneer 7000 Series, Connector Body Material:Pbt (Polybutylene Terephthalate), Pc (Polycarbonate) Body, Connector Mounting:Cable Mount, Connector Type:Circular Industrial Rohs Compliant: Yes |Bulgin Limited PXP7010/32S/CR/0507 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3100 / $14.5800 | Buy Now |
DISTI #
PXP7010/32S/CR/0507-ND
|
DigiKey | CONN PLG HSG FMALE 32POS INLINE Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8720 | Buy Now |
DISTI #
167-PXP701032SCR0507
|
Mouser Electronics | Standard Circular Connector 32 pole Flex Conn female crimp term RoHS: Compliant | 0 |
|
$13.9500 / $17.0500 | Order Now |
DISTI #
70329039
|
RS | Connector, Flex, 32-P, Fem./Socket, Crimp Term., 5-7mm Cable Entry, Thermoplastic | Bulgin PXP7010/32S/CR/0507 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5000 / $17.8500 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PXP7010 Series 32 Contact Socket Crimp/Solder Termination (contacts available separately) 5mm-7mm Cable (Grey Gland) Plastic Body RoHS: Compliant | 0 |
|
$12.0900 / $16.0400 | Buy Now |
DISTI #
PXP7010/32S/CR/0507
|
IBS Electronics | Standard Circular Connector 32 pole Flex Conn female crimp term Min Qty: 8 Package Multiple: 1 | 0 |
|
$12.9220 / $20.5660 | Buy Now |