There are no models available for this part yet.
Overview of PXP7010/10S/CR/0507 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PXP7010/10S/CR/0507 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X8692
|
Newark | Circular Connector, Plug, 10 Position, Cable, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Bulgin Limited PXP7010/10S/CR/0507 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7400 / $19.8500 | Buy Now | |
DISTI #
95AJ9771
|
Newark | 7000 Series Flex Connector 10 Pole |Bulgin Limited PXP7010/10S/CR/0507 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2700 / $37.1500 | Buy Now | |
DISTI #
708-1701-ND
|
DigiKey | CONN PLG HSG FMALE 10POS INLINE Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5360 | Buy Now | |
DISTI #
167-PXP701010SCR0507
|
Mouser Electronics | Standard Circular Connector 10 pole Flex Conn female crimp term RoHS: Compliant | 0 |
|
$12.7300 / $20.2200 | Order Now | |
DISTI #
70329029
|
RS | Connector, Flex,10-P, Fem./Socket, Crimp Term.,5-7mm Cable Entry, Thermoplastic | Bulgin PXP7010/10S/CR/0507 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 / $17.6900 | RFQ | |
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
30 Partner Stock |
|
$11.5300 / $26.0300 | Buy Now | ||
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 0 |
|
$12.6900 / $15.6800 | Buy Now |
CAD Models for PXP7010/10S/CR/0507 by Bulgin
Part Data Attributes for PXP7010/10S/CR/0507 by Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|