Part Details for PXP7010/06S/ST/1315 by Bulgin
Overview of PXP7010/06S/ST/1315 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5118-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5514-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for PXP7010/06S/ST/1315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9766
|
Newark | 7000 Series Flex Connector 6 Pole S |Bulgin Limited PXP7010/06S/ST/1315 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$42.4600 / $45.8400 | Buy Now |
DISTI #
2266-PXP7010/06S/ST/1315-ND
|
DigiKey | CONN PLUG FMALE 6P NICKEL SCREW Min Qty: 3 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$24.0900 / $26.0100 | Buy Now |
DISTI #
708-1695-ND
|
DigiKey | CONN PLUG FMALE 6P NICKEL SCREW Min Qty: 3 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8300 | Buy Now |
DISTI #
167-PXP701006SST1315
|
Mouser Electronics | Standard Circular Connector 6 pole Flex Conn female screw term RoHS: Compliant | 0 |
|
$26.4400 / $29.2400 | Order Now |
DISTI #
70329023
|
RS | Connector, Flex,6-P, Fem./Socket, Screw Term.,13-15mm Cable Entry, Thermoplastic | Bulgin PXP7010/06S/ST/1315 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2100 / $30.2600 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant |
78 Partner Stock |
|
$26.8000 / $29.6300 | Buy Now |
DISTI #
21094574
|
Verical | Conn Circular SKT 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 78 |
|
$23.5200 / $25.4000 | Buy Now |
DISTI #
PXP701006SST13-0
|
TME | Connector: circular | 78 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant |
78 Partner Stock |
|
$26.8000 / $29.6300 | Buy Now |