-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5118-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5514-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3796
|
Newark | Circular Connector, Buccaneer 7000 Series, Plug, 3, Pin, Screw, Cable Mount Rohs Compliant: Yes |Bulgin Limited PXP7010/03P/ST/1315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$26.3000 / $39.9800 | Buy Now |
DISTI #
708-1638-ND
|
DigiKey | CONN PLUG MALE 3POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
19 In Stock |
|
$17.7124 / $27.0400 | Buy Now |
DISTI #
177-PXP701003PST1315
|
Mouser Electronics | Standard Circular Connector 3 pole Flex Conn male screw term RoHS: Compliant | 37 |
|
$17.7100 / $20.6400 | Buy Now |
DISTI #
70329002
|
RS | Connector, Flex, 3-P, Male/Pin, Screw Term., 13-15mm Cable Entry, Thermoplastic | Bulgin PXP7010/03P/ST/1315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 13 |
|
$13.3800 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
2 In Stock |
|
$18.9000 / $24.3800 | Buy Now |
DISTI #
PXP7010/03P/ST1315
|
TME | Connector: circular, plug, male, PIN: 3, internal bayonet,bayonet Min Qty: 1 | 0 |
|
$24.3800 / $30.4700 | RFQ |
DISTI #
PXP7010/03P/ST/1315
|
Avnet Abacus | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port (Alt: PXP7010/03P/ST/1315) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
2 In Stock |
|
$18.9000 / $24.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy