Part Details for PXP7010/32S/CR/1315 by Bulgin
Overview of PXP7010/32S/CR/1315 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5118-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5514-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for PXP7010/32S/CR/1315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8706
|
Newark | Circular Connector, Plug, 32 Position, Cable, Product Range:Buccaneer 7000 Series, Connector Body Material:Pbt (Polybutylene Terephthalate), Pc (Polycarbonate) Body, Connector Mounting:Cable Mount, Connector Type:Circular Industrial Rohs Compliant: Yes |Bulgin Limited PXP7010/32S/CR/1315 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9800 / $15.9400 | Buy Now |
DISTI #
PXP7010/32S/CR/1315-ND
|
DigiKey | CONN PLG HSG FMALE 32POS INLINE Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5360 | Buy Now |
DISTI #
167-PXP701032SCR1315
|
Mouser Electronics | Standard Circular Connector 32 pole Flex Conn female crimp term RoHS: Compliant | 0 |
|
$14.3200 / $20.2200 | Order Now |
DISTI #
70329043
|
RS | Connector, Flex, 32-P, Fem./Socket, Crimp Term., 13-15mm Cable Entry, Thermoplastic | Bulgin PXP7010/32S/CR/1315 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 / $17.6900 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PXP7010 Series 32 Contact Socket Crimp/Solder Termination (contacts available separately) 13mm-15mm Cable (Light Grey Gland) Plastic Body RoHS: Compliant | 0 |
|
$12.6900 / $15.6800 | Buy Now |
DISTI #
80554968
|
Verical | Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 92 |
|
$12.0735 / $12.9254 | Buy Now |
DISTI #
PXP701032SCR1315-0
|
TME | PXP7010/32S/CR/1315 Min Qty: 8 | 92 |
|
$10.1201 / $11.8658 | Buy Now |
DISTI #
C1S136500116434
|
Chip1Stop | Connector Circular RoHS: Compliant | 92 |
|
$15.8000 / $25.2000 | Buy Now |