Part Details for PXP7010/32P/CR/1315 by Bulgin
Overview of PXP7010/32P/CR/1315 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-153KLB | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for PXP7010/32P/CR/1315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8701
|
Newark | Circular Connector, Plug, 32 Position, Cable, Connector Type:Circular Industrial, Product Range:Buccaneer 7000 Series, Connector Body Material:Pbt (Polybutylene Terephthalate), Pc (Polycarbonate) Body, Connector Mounting:Cable Mount Rohs Compliant: Yes |Bulgin Limited PXP7010/32P/CR/1315 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6100 / $16.6000 | Buy Now |
DISTI #
PXP7010/32P/CR/1315-ND
|
DigiKey | CONN PLG HSG MALE 32POS INLINE Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2660 | Buy Now |
DISTI #
177-PXP701032PCR1315
|
Mouser Electronics | Standard Circular Connector 32 pole Flex Conn male crimp term RoHS: Compliant | 18 |
|
$14.5200 / $18.4000 | Buy Now |
DISTI #
70329038
|
RS | Connector, Flex, 32-P, Male/Pin, Crimp Term., 13-15mm Cable Entry, Thermoplastic | Bulgin PXP7010/32P/CR/1315 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 / $17.6900 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 0 |
|
$13.0500 / $16.0300 | Buy Now |