Part Details for PXP7010/02P/ST/0911 by Bulgin
Results Overview of PXP7010/02P/ST/0911 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXP7010/02P/ST/0911 Information
PXP7010/02P/ST/0911 by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90309-112LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 12 Positions | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch | |
10137867-0911LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 9 Positions, GW Compatible LCP, Tray packing. |
Price & Stock for PXP7010/02P/ST/0911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8659
|
Newark | Circular Connector, Plug, 2 Position, Cable, Connector Type:Circular Industrial, Product Range:Buc... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9100 / $20.8600 | Buy Now |
DISTI #
708-1668-ND
|
DigiKey | CONN PLUG MALE 2POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
15 In Stock |
|
$15.6128 / $24.2100 | Buy Now |
DISTI #
177-PXP701002PST0911
|
Mouser Electronics | Standard Circular Connector 2 pole Flex Conn male screw terminal RoHS: Compliant | 150 |
|
$15.0500 / $23.0800 | Buy Now |
DISTI #
70329008
|
RS | Connector, Flex, 2-P, Male/Pin, Screw Term., 9-11mm Cable Entry, Thermoplastic | Bulgin PXP7010/02P/... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1400 / $23.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks | 0 |
|
$15.8300 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 0 |
|
$15.8200 / $18.9800 | Buy Now |
Part Details for PXP7010/02P/ST/0911
PXP7010/02P/ST/0911 CAD Models
PXP7010/02P/ST/0911 Part Data Attributes
|
PXP7010/02P/ST/0911
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP7010/02P/ST/0911
Bulgin
CONN PLUG FLEX 2POS W/PINS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bulgin | |
Connector Type | CIRCULAR CONNECTOR |