Part Details for PXP6088 by Bulgin
Overview of PXP6088 by Bulgin
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for PXP6088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6335
|
Newark | Cable Gland Set, 3.98 To 10Mm, Kit Contents:Cable Gland Set, Product Range:Buccaneer 6000 Series Rohs Compliant: Yes |Bulgin Limited PXP6088 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 518 |
|
$2.2800 / $3.9200 | Buy Now |
DISTI #
708-1562-ND
|
DigiKey | CONN CABLE GLAND GRAY/WHITE/YLW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$1.9498 / $3.6100 | Buy Now |
DISTI #
157-PXP6088
|
Mouser Electronics | Standard Circular Connector CABLE GLAND PACK CABLE 4.0 TO 10.0MM RoHS: Compliant | 189 |
|
$1.9400 / $3.6100 | Buy Now |
DISTI #
70266641
|
RS | Grey White Yellow TPE Cable Gland 4 - 10mm Cable Dia Range | Bulgin PXP6088 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 136 |
|
$3.1500 / $3.6500 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Cable Gland Pack RoHS: Compliant |
256 In Stock |
|
$1.7900 / $2.2200 | Buy Now |
DISTI #
77311403
|
Verical | Connector Accessories Gland Straight Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 672 |
|
$3.2732 | Buy Now |
DISTI #
60257100
|
Verical | Connector Accessories Gland Straight Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2145 | Americas - 150 |
|
$2.4830 / $2.8860 | Buy Now |
DISTI #
16974751
|
Verical | Connector Accessories Gland Straight Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 100 |
|
$1.9500 / $2.6100 | Buy Now |
DISTI #
78456367
|
Verical | Connector Accessories Gland Straight Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 61 |
|
$2.0020 / $3.5560 | Buy Now |
DISTI #
PXP6088
|
TME | Gaskets set, Buccaneer 6000, 4÷10mm Min Qty: 1 | 61 |
|
$1.4800 / $3.2000 | Buy Now |