-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9758
|
Newark | 6000Seriesusbatypechassisconn |Bulgin Limited PXP6043/A RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$33.6400 / $48.1100 | Buy Now |
DISTI #
708-1556-ND
|
DigiKey | CBL ASY USB M-RECT 5P RCP 0.41' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$16.4000 / $25.6000 | Buy Now |
DISTI #
167-PXP6043/A
|
Mouser Electronics | Standard Circular Connector A' to 5 way crimp RoHS: Compliant | 77 |
|
$15.9200 / $27.9400 | Buy Now |
DISTI #
70266635
|
RS | USB chassis sealed A to 5 way crimp | Bulgin PXP6043/A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$21.7500 / $28.2500 | Buy Now |
DISTI #
BLGPXP6043/A
|
Heilind Electronics | 'A' to 5 way crimp | Americas - 34 in Stock |
|
$21.8667 / $27.9149 | Buy Now |
|
Onlinecomponents.com | SEALED USB CABLES - SINGLE ENDED RoHS: Compliant |
44 In Stock |
|
$14.6200 / $28.3100 | Buy Now |
DISTI #
51590301
|
Verical | SEALED USB CABLES - SINGLE ENDED RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1501 | Americas - 25 |
|
$19.3960 / $36.8030 | Buy Now |
DISTI #
77312136
|
Verical | SEALED USB CABLES - SINGLE ENDED RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 21 |
|
$21.3000 | Buy Now |
DISTI #
17195562
|
Verical | SEALED USB CABLES - SINGLE ENDED RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$21.8900 / $25.6000 | Buy Now |
DISTI #
69913068
|
Verical | SEALED USB CABLES - SINGLE ENDED RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$21.8900 / $25.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXP6043/A
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP6043/A
Bulgin
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Body Depth | 1.598 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | WITH CABLE ASSEMBLY | |
Total Number of Contacts | 4 |