-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6323
|
Newark | Circular Conn, 3P, Rcpt, Screw, Product Range:Buccaneer 6000 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PXP6012/03P/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$11.9300 / $13.0100 | Buy Now |
DISTI #
708-1545-ND
|
DigiKey | CONN PLUG MALE 3POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
48 In Stock |
|
$14.4235 / $27.6300 | Buy Now |
DISTI #
177-PXP6012/03P/ST
|
Mouser Electronics | Standard Circular Connector FLEX CONCT 3 POLE THERMO PLASTIC RoHS: Compliant | 0 |
|
$13.9800 / $17.8300 | Order Now |
DISTI #
V99:2348_20351768
|
Arrow Electronics | Conn Power PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 5 |
|
$0.3638 / $1.9121 | Buy Now |
DISTI #
70266624
|
RS | 6000 Series,3 Pole Pmnt Conn Plug,32mm Shell Size, Male Contacts, Push-Pull Mating | Bulgin PXP6012/03P/ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2500 / $16.5800 | RFQ |
|
Onlinecomponents.com | Conn Power PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
27 In Stock 50 On Order |
|
$15.1900 / $22.5400 | Buy Now |
DISTI #
54435189
|
Verical | Conn Power PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2104 | Americas - 15 |
|
$21.7750 / $29.3020 | Buy Now |
DISTI #
69913080
|
Verical | Conn Power PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$22.0700 | Buy Now |
DISTI #
28992738
|
Verical | Conn Power PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$0.3638 | Buy Now |
DISTI #
PXP6012/03P/ST
|
TME | Connector: circular, socket, male, PIN: 3, Buccaneer 6000, UL94V-0 Min Qty: 50 | 0 |
|
$15.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXP6012/03P/ST
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP6012/03P/ST
Bulgin
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | REFERENCE STANDARD: UL; VDE | |
Body Depth | 1.079 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
JESD-609 Code | e4 | |
Mains Connector Rating | 16A, 277V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CUL | |
Shell Material | PC/PBT | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for PXP6012/03P/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXP6012/03P/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXP6010/02P/CR | Mains Power Connector | Bulgin | PXP6012/03P/ST vs PXP6010/02P/CR |
PXP6011/22P/CR | Mains Power Connector | Bulgin | PXP6012/03P/ST vs PXP6011/22P/CR |
PXP6012/03P/CR | Mains Power Connector | Bulgin | PXP6012/03P/ST vs PXP6012/03P/CR |
PXP6012/02P/CR | Mains Power Connector | Bulgin | PXP6012/03P/ST vs PXP6012/02P/CR |
PXP6012/22S/CR | Mains Power Connector | Bulgin | PXP6012/03P/ST vs PXP6012/22S/CR |
PXP6010/03S/CR | Mains Power Connector | Bulgin | PXP6012/03P/ST vs PXP6010/03S/CR |
PXP6012/16P/CR | Mains Power Connector | Bulgin | PXP6012/03P/ST vs PXP6012/16P/CR |
PXP6010/16P/CR | Mains Power Connector | Bulgin | PXP6012/03P/ST vs PXP6010/16P/CR |