Part Details for PXP6011/22S/CR/0910 by Bulgin
Overview of PXP6011/22S/CR/0910 by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for PXP6011/22S/CR/0910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9743
|
Newark | 6000Seriesinlineconnector22Pol |Bulgin Limited PXP6011/22S/CR/0910 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$24.0600 / $34.4900 | Buy Now |
DISTI #
708-1542-ND
|
DigiKey | CONN RCPT HSG FMALE 22PS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
26 In Stock |
|
$11.7053 / $22.5500 | Buy Now |
DISTI #
167-PXP601122SCR0910
|
Mouser Electronics | Standard Circular Connector crimp RoHS: Compliant | 0 |
|
$10.9800 / $18.2000 | Order Now |
DISTI #
70266621
|
RS | Flex in-line connector, 22 pole socket contacts | Bulgin PXP6011/22S/CR/0910 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6900 / $16.7100 | RFQ |
|
Onlinecomponents.com | Conn Power SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant |
44 Partner Stock |
|
$12.3700 / $16.4900 | Buy Now |
DISTI #
77321939
|
Verical | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 30 |
|
$7.8706 / $12.4118 | Buy Now |
DISTI #
21094561
|
Verical | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 29 |
|
$12.8000 / $18.3500 | Buy Now |
DISTI #
69694942
|
Verical | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$12.8000 / $18.3500 | Buy Now |
DISTI #
PXP6011/22S/CR0910
|
TME | Connector: circular, plug, female, PIN: 22, w/o contacts, for cable Min Qty: 1 | 6 |
|
$5.9700 | Buy Now |
DISTI #
PXP6011/22S/CR/0910
|
Avnet Abacus | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port (Alt: PXP6011/22S/CR/0910) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |